
Quad SPST analog switch, featuring 4 channels and 4 circuits. Operates with dual supply voltages from 4.5V to 22V, or single supply up to 25V. Offers an on-state resistance of 160 Ohms and drain-to-source resistance of 45 Ohms. Surface mountable in a 16-pin SOIC package, with a maximum power dissipation of 640mW and operating temperature range of -40°C to 85°C. RoHS compliant with lead-free construction.
Sign in to ask questions about the Vishay DG201BDY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG201BDY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Height | 1.55mm |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 50uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 120ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201BDY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
