
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features a dual supply voltage range of 7V to 15V, with a maximum dual supply voltage of 22V. Offers 4 channels, each with SPST configuration, and an on-state resistance of 90 Ohms. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 600mW. This RoHS compliant component supports single or dual supply types.
Sign in to ask questions about the Vishay DG201HSDY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG201HSDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201HSDY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
