
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features a dual supply voltage range of 7V to 15V, with a maximum dual supply voltage of 22V. Offers 4 channels with 90 Ohm on-state resistance and a maximum power dissipation of 640mW. Operates across a temperature range of -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
Vishay DG201HSDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201HSDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
