CMOS SPST multiplexer/demultiplexer IC featuring 4 channels, 4 inputs, and 4 outputs. Operates with a dual supply voltage range of 7V to 22V, with a typical operating voltage of 15V, and a maximum supply voltage of 36V. Offers a maximum current rating of 2A and a maximum power dissipation of 900mW. This through-hole mounted component is housed in a CDIP package with dimensions of 19.56mm length, 7.62mm width, and 3.94mm height. It functions across an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Current Rating | 2A |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Width | 7.62mm |
| RoHS | Not Compliant |