
Vishay DG202CJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Number of Bits | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
