Dual SPDT analog switch IC, featuring 2 channels and 2 circuits, operates with a single supply voltage ranging from 1.8V to 5.5V. This surface mount component, housed in a QFN package, offers 2 inputs and 4 outputs, with a maximum power dissipation of 1.295W. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant, with a typical supply current of 10nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG2032DN-T1-E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2032DN-T1-E4 technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.295W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.295W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000776oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2032DN-T1-E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.