Single 4:1 analog multiplexer, surface mountable in a 12-pin QFN package (3mm x 3mm x 0.9mm). Features 4 inputs and 1 output, operating with a single supply voltage from 1.8V to 5.5V, typically 5V. Offers a maximum power dissipation of 1.295W and a low maximum supply current of 1µA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 45ns. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG2034DN-T1-E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2034DN-T1-E4 technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.295W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.295W |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000776oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2034DN-T1-E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.