
Quad 1-channel, SPST switch IC featuring 4 circuits, each with a single pole and single throw configuration. Operates with dual supply voltages from 4.5V to 22V, or single supply up to 25V, with a low supply current of 50µA. Housed in a 16-pin TSSOP package with dimensions of 5.08mm length, 4.4mm width, and 0.92mm height, suitable for surface mounting. Offers a maximum power dissipation of 640mW and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG211BDQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG211BDQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
