
Quad 1-channel, SPST switch IC featuring 4 circuits, 4 inputs, and 4 outputs. Operates with dual supply voltages from 4.5V to 22V or single supply from 4.5V to 25V. Offers a low on-state resistance of 160 Ohms and a maximum power dissipation of 640mW. Packaged in a RoHS compliant, surface-mount TSSOP-16 with dimensions of 5.08mm (L) x 4.4mm (W) x 0.92mm (H). Operating temperature range is -40°C to 85°C.
Vishay DG212BDQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG212BDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
