
Quad 1-channel, single pole single throw (SPST) switch IC. Features 4 circuits with 4 inputs and 4 outputs, operating with single or dual supply voltages from 4.5V to 22V. Offers a low drain-to-source resistance of 85 Ohms and a maximum power dissipation of 640mW. This surface mount component is housed in a 16-pin SOIC N package, measuring 10mm in length, 4mm in width, and 1.55mm in height. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG212BDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG212BDY-T1-E3 technical specifications.
| Package/Case | SOIC N |
| Drain to Source Resistance | 85R |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG212BDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
