
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features a low on-state resistance of 110 Ohms and drain-to-source resistance of 60 Ohms. Operates with dual supply voltages from 3V to 22V, and a maximum supply voltage of 40V. Offers a low operating supply current of 1uA, with a maximum of 5uA. This RoHS compliant component has a power dissipation of 640mW and an operating temperature range of -40°C to 85°C.
Vishay DG213DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 60R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 110R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG213DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
