
Quad SPST analog switch, featuring four independent single-pole, single-throw circuits. Operates with a dual supply voltage range of 7V to 18V, with a typical operating voltage of 15V. Surface mountable in a 16-pin SOIC N package, measuring 10mm in length, 4mm in width, and 1.55mm in height. Maximum power dissipation is 600mW, with a maximum supply current of 1.5mA. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG221BDY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG221BDY-E3 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG221BDY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
