
Quad SPST analog switch IC, surface mountable in a 16-pin SOIC package. Features dual supply operation with a minimum of 7V and a maximum of 18V, and an operating supply voltage of 15V. Offers 4 channels, each with 4 inputs and 4 outputs, and an on-state resistance of 90 Ohms. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 600mW. Supplied on tape and reel, this RoHS compliant component is ideal for various switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG221BDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG221BDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
