Vishay DG2307DL-T1-GE3 technical specifications.
| -3db Bandwidth | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2307DL-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.