Vishay DG2511DN-T1-E4 technical specifications.
| Package/Case | QFN |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002014oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2511DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
