Sign in to ask questions about the Vishay DG2517DN-T1-E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2517DN-T1-E4 technical specifications.
| -3db Bandwidth | 242MHz |
| Package/Case | DFN |
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.191W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2517DN-T1-E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
