
The DG2517DQ-T1-E3 is a dual 2-channel analog multiplexer from Vishay, operating within a temperature range of -40°C to 85°C. This device is designed for surface mount applications and is packaged in a MSOP case. It can handle a maximum power dissipation of 320mW and has a maximum supply current of 1uA. The DG2517DQ-T1-E3 is RoHS compliant and is available in quantities of 2500 per tape and reel.
Vishay DG2517DQ-T1-E3 technical specifications.
| -3db Bandwidth | 242MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2517DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
