
The DG2518DQ-T1-E3 is a dual operational amplifier from Vishay, featuring a bandwidth of 242MHz. It is available in an MSOP package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Vishay DG2518DQ-T1-E3 technical specifications.
| -3db Bandwidth | 242MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2518DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
