The DG2523DN-T1-GE4 is an industrial-grade quad multiplexer from Vishay, operating within a temperature range of -40°C to 85°C. It features a 16-pin HVQCCN package and supports a supply voltage of 1.8V to 5.5V. This device has a single function and four channels, with a width and length of 3mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG2523DN-T1-GE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2523DN-T1-GE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG2523DN-T1-GE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.