The DG2524DN-T1-GE4 is an industrial-grade quad multiplexer from Vishay, featuring a 16-terminal QUAD terminal position and a JEDEC package code of S-XQCC-N16. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 5.5V and 1.8V, respectively. The device is packaged in a 3x3mm HVQCCN-16 package type and is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG2524DN-T1-GE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2524DN-T1-GE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG2524DN-T1-GE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.