
The DG2525DN-T1-GE4 is a quad logic IC with 16 terminals and a JEDEC package code of R-XQCC-N16. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.8V to 5.5V. The device is available in a QCCN package type and is designed for industrial applications.
Sign in to ask questions about the Vishay DG2525DN-T1-GE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2525DN-T1-GE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay DG2525DN-T1-GE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.