
The DG2532DQ-T1-E3 is a dual-channel interface IC from Vishay, featuring 2 inputs and 4 outputs. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. This IC is RoHS compliant and available in a surface mount MSOP package, packaged in tape and reel quantities of 2500.
Vishay DG2532DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2532DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
