
Dual SPST switches, designed for dual supply operation, feature a low on-state resistance of 4.5 Ohms. This integrated circuit offers 2 channels and supports single or dual supply configurations with a voltage range of 1.25V to 4.3V. Operating within a temperature range of -40°C to 85°C, it has a maximum power dissipation of 320mW and a low supply current of 2µA. Packaged in a compact MSOP with dimensions of 3mm x 3.1mm x 0.95mm, this surface-mount component is supplied on tape and reel.
Vishay DG2537DQ-T1-GE3 technical specifications.
| Package/Case | MSOP |
| Dual Supply Voltage | 2.5V |
| Height | 0.95mm |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.005051oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2537DQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
