DPDT analog switch IC for 2-port USB 2.0 switching. Features 900MHz bandwidth and 480Mbps data rate. Operates with a single supply voltage between 2.6V and 4.3V, with a typical operating voltage of 3V. Surface mountable in a compact QFN package (1.8mm x 1.4mm x 0.55mm). Offers 8Ω on-state resistance and low 2µA operating supply current. RoHS compliant.
Sign in to ask questions about the Vishay DG2722DN-T1-E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2722DN-T1-E4 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.55mm |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 208mW |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.000247oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2722DN-T1-E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.