
The DG2723DN-T1-E4 is a dual SPDT switch from Vishay, featuring a -3db bandwidth of 700MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.6V and 4.3V. The device is mounted using surface mount technology and is available in a QFN package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG2723DN-T1-E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2723DN-T1-E4 technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 2uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2723DN-T1-E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
