Vishay DG2733DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2733DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
