
The DG2753DN-T1-E4 is a surface mount IC from Vishay, packaged in a QFN package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has a maximum power dissipation of 1.385W and a maximum supply current of 1uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Vishay DG2753DN-T1-E4 technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.385W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002014oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2753DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
