
The Vishay DG2788DN-T1-E4 is a dual 2-channel multiplexer with a maximum supply current of 1uA and a maximum supply voltage of 4.3V. It is packaged in a WFQFN package with dimensions of 0.75mm height, 2.6mm length, 1.8mm width, and 0.002014oz weight. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 525mW. It is RoHS compliant and available in tape and reel packaging with a quantity of 6000 units per package.
Vishay DG2788DN-T1-E4 technical specifications.
| Package/Case | WFQFN |
| Height | 0.75mm |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002014oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2788DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
