The DG3003DB is an industrial-grade multiplexer from Vishay, featuring a 6-pin VFBGA package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a maximum rating of 5.5V and a minimum rating of 1.8V. This device has a single channel and a single function, with a pin count of 6 and a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Vishay DG3003DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.0025 |
| Length | 1.5025 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.