
Dual 1-channel, single pole single throw (SPST) analog switch IC. Features 50 Ohm drain-to-source resistance and operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Maximum power dissipation is 470mW. This RoHS compliant component is housed in a 14-pin PDIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG300BDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG300BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG300BDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
