Sign in to ask questions about the Vishay DG301AAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG301AAK technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Max Supply Current | 500uA |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.042329oz |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG301AAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.