
The Vishay DG303AAK/883 is a dual 4-input 4-output multiplexer with a CDIP package and operating temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 36V and a maximum power dissipation of 825mW. The device is not RoHS compliant. It is available in a bulk packaging option.
Sign in to ask questions about the Vishay DG303AAK/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG303AAK/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 825mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG303AAK/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.