
Dual SPDT analog switch IC, surface mountable in a 14-pin SOIC package. Features two independent single-pole double-throw circuits, each with two inputs and two outputs. Supports dual supply voltages from 7V to 15V, with a maximum dual supply voltage of 22V. Operates with a single or dual supply type, up to a maximum supply voltage of 36V. Offers a maximum power dissipation of 600mW and an operating temperature range of -40°C to 85°C.
Vishay DG303BDY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 8.75mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG303BDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
