
Dual 1-channel, Single Pole Double Throw (SPDT) switch IC for multiplexing applications. Features 30 Ohm on-state resistance and 50 Ohm drain-to-source resistance. Operates with dual supply voltages from 7V to 22V, with a maximum supply voltage of 36V. Packaged in a 14-pin SOIC surface-mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG303BDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG303BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG303BDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
