The DG304AAK/883 is a dual 2-channel demultiplexer from Vishay, packaged in a CDIP case and suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is powered by dual supplies between 7V and 22V. The device has a maximum power dissipation of 825mW and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Vishay DG304AAK/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG304AAK/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG304AAK/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.