
The DG307AAK/883 is a dual 4-input 4-output multiplexer from Vishay, packaged in a CDIP-14 case and suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 36V. The device is available in rail or tube packaging and has a maximum power dissipation of 825mW.
Sign in to ask questions about the Vishay DG307AAK/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG307AAK/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG307AAK/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.