
Quad SPST analog switch IC, featuring four independent single-pole, single-throw circuits. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Offers a maximum power dissipation of 470mW and a low supply current of 10uA. Through-hole mounting in a 16-pin PDIP package. Turn-off delay is 90ns, and turn-on delay is 130ns. RoHS compliant.
Sign in to ask questions about the Vishay DG308ACJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG308ACJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 130ns |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG308ACJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
