The DG308BDQ-E3 is a dual SPST surface mount multiplexer from Vishay, designed for use in a variety of applications. It operates over a supply voltage range of 4V to 44V and can withstand temperatures between -40°C and 85°C. The device is packaged in a TSSOP package and is available in quantities of 360. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Vishay DG308BDQ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG308BDQ-E3 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| On-State Resistance | 160R |
| Operating Supply Current | 1uA |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG308BDQ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.