
Quad SPST analog switch IC, featuring 4 channels with 4 inputs and 4 outputs. Operates with dual supply voltages from 4V to 22V, and a maximum supply voltage of 44V. Offers an on-state resistance of 160 Ohms and a drain-to-source resistance of 85 Ohms. Packaged in a 16-pin SOIC N surface mount configuration, this RoHS compliant component has a maximum power dissipation of 640mW and an operating temperature range of -40°C to 85°C.
Vishay DG308BDY-E3 technical specifications.
| Package/Case | SOIC N |
| Drain to Source Resistance | 85R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-On Delay Time | 200ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG308BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
