
Quad SPDT analog switch, DIP package, featuring 4 channels and SPDT throw configuration. Operates with dual supply voltages from 4V to 22V or single supply from 5V to 40V. Offers low on-state resistance of 75 Ohms and a maximum power dissipation of 890mW. This through-hole mount component has a maximum supply current of 200uA and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay DG333ADJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG333ADJ-E3 technical specifications.
| Package/Case | DIP |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| On-State Resistance | 75R |
| Operating Supply Current | 200uA |
| Package Quantity | 495 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.088502oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG333ADJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
