
Precision quad single-pole, double-throw (SPDT) analog switch, packaged in TSSOP. Features a maximum dual supply voltage of 22V and a minimum of 4V, with a maximum supply voltage of 40V and a minimum of 5V. Offers 4 channels and 1 circuit, operating across a temperature range of -40°C to 85°C. Delivered in a 3000-piece tape and reel package, this RoHS compliant component is ideal for analog signal routing applications.
Sign in to ask questions about the Vishay DG333ADQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG333ADQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG333ADQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
