
Quad SPDT analog switch, surface mount SOIC package. Features 45Ω drain-to-source resistance and 75Ω on-state resistance. Operates with dual supply voltages from 4V to 22V, or single supply from 5V to 40V. Maximum power dissipation is 800mW, with a low supply current of 1µA. Suitable for a wide temperature range of -40°C to 85°C. Supplied on tape and reel, 1500 units per package, and is RoHS compliant.
Sign in to ask questions about the Vishay DG333ALDW-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG333ALDW-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 1uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG333ALDW-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
