
Dual SPDT analog switch, a surface mount logic IC featuring a 2.02mm x 1.52mm x 0.49mm BGA package. Operates with a 1.8V to 5.5V supply voltage, offering a 300MHz -3dB bandwidth. This RoHS compliant component has a maximum supply current of 1µA and a maximum power dissipation of 457mW, suitable for applications requiring two independent SPDT switches.
Vishay DG3516DB-T5-E1 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | BGA |
| Height | 0.49mm |
| Lead Free | Lead Free |
| Length | 2.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 457mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG3516DB-T5-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.