
Dual SPST analog switch IC featuring two channels, each with a single-pole, single-throw configuration. Operates with dual supply voltages ranging from 7V to 22V, or single supply from 13V to 36V, with a typical operating voltage of 15V. Offers a low on-state resistance of 55 Ohms and a maximum power dissipation of 450mW. Packaged in a through-hole PDIP with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height. This RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG401BDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG401BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 55R |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG401BDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
