
The DG403AK is a dual 4-input 4-output multiplexer from Vishay, packaged in a DIP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 900mW. The device is not RoHS compliant and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Drain to Source Resistance | 35R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Supply Current | 10nA |
| RoHS | Not Compliant |
