Sign in to ask questions about the Vishay DG403BDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG403BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 25V |
| Mount | Through Hole |
| On-State Resistance | 55R |
| Operating Supply Current | 1mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG403BDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
