
Dual SPDT analog switch, surface mountable in a 16-pin SOIC package. Features 35 Ohm drain-to-source resistance and 55 Ohm on-state resistance. Operates with dual supply voltages from 7V to 22V, and single or dual supply types up to 36V. Offers 2 circuits with 4 inputs and 4 outputs, supporting a maximum power dissipation of 600mW. RoHS compliant with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG403DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG403DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 55R |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG403DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
