
16:1 Analog Multiplexer, single circuit, through-hole mount PDIP package. Features a maximum dual supply voltage of 20V and a minimum dual supply voltage of 5V, with a maximum supply voltage of 36V and a minimum supply voltage of 7.5V. Operates within a temperature range of -40°C to 85°C, offering a maximum power dissipation of 625mW and a maximum supply current of 500µA. Propagation delay is 148ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG406BDJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.31mm |
| Lead Free | Contains Lead |
| Length | 39.7mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 148ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG406BDJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.