
Single 16:1 multiplexer/MUX IC, featuring 16 inputs and 1 output, operates with single or dual supply voltages ranging from 5V to 36V, with a typical operating voltage of 15V. This surface mount SOIC package component offers a maximum power dissipation of 450mW and a propagation delay of 148ns. It is designed for operation across a wide temperature range of -40°C to 85°C.
Vishay DG406BDW technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 17.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 148ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG406BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
