
16:1 analog multiplexer, single circuit, surface mount, 28-pin SOIC package. Features a maximum dual supply voltage of 20V and a minimum dual supply voltage of 5V, with an operating supply voltage of 15V. Offers a maximum operating temperature of 85°C and a minimum of -40°C. Maximum power dissipation is 450mW, with a maximum supply current of 500µA and nominal supply current of 30µA. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG406BDW-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 17.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 148ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406BDW-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
